Sensata Crydom DRC Series Solid State Relay, 7.6 A Load, DIN Rail Mount
- RS-stocknr.:
- 822-9366
- Fabrikantnummer:
- DRC3R40A400
- Fabrikant:
- Sensata / Crydom
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 172,05
(excl. BTW)
€ 208,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 172,05 |
| 5 + | € 163,27 |
*prijsindicatie
- RS-stocknr.:
- 822-9366
- Fabrikantnummer:
- DRC3R40A400
- Fabrikant:
- Sensata / Crydom
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
| Merk | Sensata / Crydom | |
| Maximum Load Current | 7.6 A | |
| Mounting Type | DIN Rail Mount | |
| Control Voltage Range | 208 V ac → 265 V ac | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Series | DRC | |
| Load Voltage Range | 48 V ac → 400V ac | |
| Length | 45.31mm | |
| Height | 86.71mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 96.02mm | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk Sensata / Crydom | ||
Maximum Load Current 7.6 A | ||
Mounting Type DIN Rail Mount | ||
Control Voltage Range 208 V ac → 265 V ac | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Series DRC | ||
Load Voltage Range 48 V ac → 400V ac | ||
Length 45.31mm | ||
Height 86.71mm | ||
Maximum Operating Temperature +80°C | ||
Depth 96.02mm | ||
Minimum Operating Temperature -30°C | ||
- Land van herkomst:
- MX
Sensata | Crydom Solid-State Contactor, 6.1 to 8mA Input Current Range, 208 to 265V AC Control Voltage Range - DRC Series - DRC3R40A400
Keen to safeguard your circuits? Choose this solid-state contactor from Sensata | Crydom. It features integrated overvoltage protection for increased electrical safety. As the unit has an IP20 rating, it's finger-safe and protected against objects larger than 12mm in size. Thanks to an MTBF of almost 1.4 million hours at +40°C, you can rest assured this component is built for the long haul. You'll find it used to control equipment in steel mills and mechanical workshops.
Features & Benefits
• Solid-state configuration means there are no moving parts for reduced wear
• Input current range of 6.1 to 8mA for energy efficiency
• Screw terminals for secure electrical connections
• Control voltage range of 208 to 265V AC for use in low-voltage applications
• Input current range of 6.1 to 8mA for energy efficiency
• Screw terminals for secure electrical connections
• Control voltage range of 208 to 265V AC for use in low-voltage applications
Can I mount this contactor onto a DIN rail?
Yes, this component clips onto a standard 35mm DIN rail, so you can mount it in a snap.
How large is this device?
Thanks to its compact dimensions of 45.3 (L) x 86.7 (W) x 95.6mm (D), this component is suitable for installation in tight spaces.
Solid State Contactors
Gerelateerde Links
- Sensata Crydom DRC Series Solid State Relay DIN Rail Mount
- Sensata Crydom DRC Series Series Solid State Relay DIN Rail Mount
- Sensata Crydom Solid State Relay DIN Rail Mount
- Sensata Crydom DRC Series Solid State Relay DIN Rail Mount
- Sensata Crydom Solid State Relay DIN Rail Mount, 510 V ac Load
- Sensata Crydom DRC Series Solid State Relay, DIN Rail Mount
- Sensata Crydom DRC Solid State Contactor, 3-Pole
- Sensata Crydom Crydom DRC Solid State Contactor 500 mA, 480 V ac