- RS-stocknr.:
- 278-7850
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-05-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 687,39
(excl. BTW)
€ 831,74
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 687,39 |
5 - 9 | € 673,64 |
10 + | € 659,89 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 278-7850
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
RS PRO Heavy Duty Conveyor Turntable, 500 mm Diameter, 9 kN Load Capacity
The RS PRO heavy-duty conveyor turntable is a swivel-style attachment you can fix onto agricultural vehicles and trailers. The part is designed to control the turntable's rotational motion and reduce friction between moving parts.
The component is modular and connects the trailer chassis to the A-frame, allowing for a smooth rotating motion that helps with navigating bends or corners. The turntable is made from heavy-duty steel, so it's more than strong enough for rugged commercial uses and demanding jobs. Installing the fitting is simple because all you need to do is bolt the turntable's lower ring to the A-frame and the upper ring connects to the chassis.
You can use the turntable with a maximum load of 9 kN and it's supplied undrilled. Be aware that bolts aren't sold with the part, so you'll need to purchase eight M10 or M12 diameter bolts.
The component is modular and connects the trailer chassis to the A-frame, allowing for a smooth rotating motion that helps with navigating bends or corners. The turntable is made from heavy-duty steel, so it's more than strong enough for rugged commercial uses and demanding jobs. Installing the fitting is simple because all you need to do is bolt the turntable's lower ring to the A-frame and the upper ring connects to the chassis.
You can use the turntable with a maximum load of 9 kN and it's supplied undrilled. Be aware that bolts aren't sold with the part, so you'll need to purchase eight M10 or M12 diameter bolts.
Features and Benefits
Heavy-duty conveyor turntable constructed from steel
Easy to assemble
Fitted with precision ball bearings
Supplied undrilled
Load capability of 9 kN
Diameter of 500 mm
Compliance with TÜV (Technical Inspection Association) Safety Regulations and Motor Vehicle Safety Standards (StVZO) is required in Germany
Easy to assemble
Fitted with precision ball bearings
Supplied undrilled
Load capability of 9 kN
Diameter of 500 mm
Compliance with TÜV (Technical Inspection Association) Safety Regulations and Motor Vehicle Safety Standards (StVZO) is required in Germany
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Diameter | 500mm |
Load Capacity | 9kN |
Weight Class | Heavy Duty |