Copper Pipe Fitting Coupler 15mm 1/2 in G Female

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

Straight Connectors

Approvals

WRAS

Tectite Sprint Push Fit Fittings

Non-demountable copper fittings
Fast and efficient heat free jointing
Suitable for use with copper or plastic tube
For use with hot and cold water applications
Provides electrical continuity

Specificaties
Kenmerk Waarde
Fitting Direction Straight
Fitting Type Coupler
Push Fit Pipe Size 15mm
Threaded Connection 1/2 in G Female
Gender Female
Thread Size 1/2in
Thread Standard G
10 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
3,575
(excl. BTW)
4,326
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 3,575
€ 7,15
10 - 18
€ 3,46
€ 6,92
20 +
€ 3,36
€ 6,72
*prijsindicatie
Related Products
Bronze is an exceptionally stable material that can ...
Description:
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 ...
High quality Water Research Council (WRC) approved copper ...
Description:
High quality Water Research Council (WRC) approved copper solder ring capillary fittings.,Suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274. These potable solder ring fittings are manufactured in accordance with BS864 Part 2 and are ...
NITO CLICK system covers many of the tasks ...
Description:
NITO CLICK system covers many of the tasks you know from general plastic couplings. The big difference is durability and extremely sturdy design. CLICK solutions are suitable where there is a need for frequent changes shifts or where you just ...
CEJN's non drip couplings are designed for low-pressure ...
Description:
CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR ...