Grasslin Taxxo 112 TCP, Modbus, 6 Digit Analogue 230V ac
- RS-stocknr.:
- 286-826
- Fabrikantnummer:
- 05.15.1123.1
- Fabrikant:
- Grasslin
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 286-826
- Fabrikantnummer:
- 05.15.1123.1
- Fabrikant:
- Grasslin
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
| Merk | Grasslin | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | TCP, Modbus | |
| Connection Type | Clamp | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Built-In | |
| Count Direction | Forward | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60-335 | |
| Series | Taxxo 112 | |
| Alles selecteren | ||
|---|---|---|
Merk Grasslin | ||
Product Type Counter | ||
Display Type Analogue | ||
Function TCP, Modbus | ||
Connection Type Clamp | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Built-In | ||
Count Direction Forward | ||
Maximum Supply Voltage 230V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60-335 | ||
Series Taxxo 112 | ||
- Land van herkomst:
- DE
The Grasslin Hour Counters comes with synchronous motor drive. It is a front panel device or wall-mounted devices with click-in or tension clamp brackets for walls up to a maximum of 10 mm thick.
Clamp or flat plug connection 6.3 mm
Progress display
Gerelateerde Links
- Grasslin Taxxo 112 Hour Meter 60Hz, 230 V ac
- Grasslin Taxxo 403 Hour Meter 60Hz, 230 V ac
- Grasslin Taxxo 112 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 112 Hour Meter 50Hz, 24 V ac
- Grasslin Taxxo 9403 Hour Meter 50 → 60Hz, 24 → 240 V ac
- Grasslin Taxxo Hour Meter 230 V
- Grasslin Taxxo 712 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 403 Hour Meter 50Hz, 120 V ac