Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 901-0576
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Display Type | Analogue | |
| Function | Frequency Control | |
| Cutout Size | 96 x 96 mm | |
| Maximum Temperature | +50°C | |
| Meter Type | Moving Iron | |
| Cutout Width | 96mm | |
| Measurement Range | 45 → 65Hz | |
| Approvals | CE, RoHS Compliant, TUV Certified, UL E327849 | |
| Cutout Height | 96mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Display Type Analogue | ||
Function Frequency Control | ||
Cutout Size 96 x 96 mm | ||
Maximum Temperature +50°C | ||
Meter Type Moving Iron | ||
Cutout Width 96mm | ||
Measurement Range 45 → 65Hz | ||
Approvals CE, RoHS Compliant, TUV Certified, UL E327849 | ||
Cutout Height 96mm | ||
- Land van herkomst:
- TW
RS PRO Frequency Meter 400V
This compact frequency panel meter from RS PRO is a type of analogue panel meter for frequency. The meter is 96 x 96 mm making it ideal for panel mounting in a range of applications.
Features and benefits
• Supply voltage: 400V
• Mounting: Panel Mount
• Size: 96 x 96 mm
• Terminal Type: Screw Terminals
• Ideal for mounting
• Mounting: Panel Mount
• Size: 96 x 96 mm
• Terminal Type: Screw Terminals
• Ideal for mounting
Application
Panel meters are an essential device used to visually display a range of parameters such as voltage or frequency. They are available in either digital or analogue and can be mounted to a surface or device, ensuring visibility at all times.