The CUB2L counter from Red Lion has an internal lithium battery that powers the product and is field connectable for front panel reset, remote reset or both. These counters are constructed of a rugged diecast metal case with clear viewing window.
• Internal 3.6 V lithium battery • Count speeds up to 5 kHz (high-speed input)
CUB2L (905-5478) 6-digit (9 mm) LCD display Wide temperature range -30̊ - +75̊C
CUB2L8 (905-5472) 8-digit (7.6 mm) LCD display Wide temperature range -25̊ to +75̊C
The CUB2L counter from Red Lion has an internal lithium battery that powers the product and is field connectable for front panel reset, remote reset or both. These counters are constructed of a rugged diecast metal case with clear viewing window.
• Internal 3.6 V lithium battery • Count speeds up to 5 kHz (high-speed input)
CUB2L (905-5478) 6-digit (9 mm) LCD display Wide temperature range -30̊ - +75̊C
CUB2L8 (905-5472) 8-digit (7.6 mm) LCD display Wide temperature range -25̊ to +75̊C