SKF Tyre Coupling, 211mm Outside Diameter, 44.5mm Length Coupler
- RS-stocknr.:
- 862-5809
- Fabrikantnummer:
- PHE F80HTBFLG
- Fabrikant:
- SKF
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 123,11
(excl. BTW)
€ 148,96
(incl. BTW)
- RS-stocknr.:
- 862-5809
- Fabrikantnummer:
- PHE F80HTBFLG
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Coupling Types | Tyre Coupling | |
| Outside Diameter | 211mm | |
| Length | 44.5mm | |
| Torque Rating | 759Nm | |
| Misalignment - Angular | 4° | |
| Misalignment - Parallel | 2.1mm | |
| Misalignment - Axial | 2.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Coupling Types Tyre Coupling | ||
Outside Diameter 211mm | ||
Length 44.5mm | ||
Torque Rating 759Nm | ||
Misalignment - Angular 4° | ||
Misalignment - Parallel 2.1mm | ||
Misalignment - Axial 2.6mm | ||
- Land van herkomst:
- CN
SKF Flex Couplings
SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.
Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment
Note
SKF flex couplings consist of 2 flanges and 1 tyre and are sold separately
Elastomer Couplings