Molex 504695 Series Retainer
- RS-stocknr.:
- 150-4142
- Artikelnummer Distrelec:
- 304-57-330
- Fabrikantnummer:
- 504695-0607
- Fabrikant:
- Molex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 150-4142
- Artikelnummer Distrelec:
- 304-57-330
- Fabrikantnummer:
- 504695-0607
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Retainer | |
| For Use With | 504694 Connectors, 504693 Connectors, 505605 Connectors, 505606 Connectors | |
| Series | 504695 | |
| Contact Material | Polybutylene Terephthalate | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Retainer | ||
For Use With 504694 Connectors, 504693 Connectors, 505605 Connectors, 505606 Connectors | ||
Series 504695 | ||
Contact Material Polybutylene Terephthalate | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications
TPA Retainer (504695)
Ensures Terminals are fully inserted and offers a secondary Terminal retention feature
CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 6 Circuits