- RS-stocknr.:
- 865-3996
- Fabrikantnummer:
- 1586314-3
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-3996
- Fabrikantnummer:
- 1586314-3
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire
TE Connectivity VAL-U-LOK Series Connector System
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
For Use With | VAL-U-LOK Connector Housing |
Series | VAL-U-LOK |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.8mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 865-3996
- Fabrikantnummer:
- 1586314-3
- Fabrikant:
- TE Connectivity