JST, FVPC Insulated Crimp Pin Connector, 12 AWG to 10 AWG, 2.7 mm Pin Diameter, 14 mm Pin Length, Yellow
- RS-stocknr.:
- 166-7405
- Fabrikantnummer:
- FVWSPC-5.5(LF)
- Fabrikant:
- JST
Subtotaal (1 doos van 500 eenheden)*
€ 124,50
(excl. BTW)
€ 150,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.000 stuk(s) vanaf 14 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 500 + | € 0,249 | € 124,50 |
*prijsindicatie
- RS-stocknr.:
- 166-7405
- Fabrikantnummer:
- FVWSPC-5.5(LF)
- Fabrikant:
- JST
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
| Merk | JST | |
| Series | FVPC | |
| Product Type | Crimp Pin Connector | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27.5mm | |
| Pin Diameter | 2.7mm | |
| Pin Length | 14mm | |
| Colour | Yellow | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk JST | ||
Series FVPC | ||
Product Type Crimp Pin Connector | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27.5mm | ||
Pin Diameter 2.7mm | ||
Pin Length 14mm | ||
Colour Yellow | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Contact Material Copper | ||
The JST Pin Terminal
The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.
Features & Benefits
• Straight entry;• Oxygen free cooper with excellent electrical characteristics;• High strengths brazing
JST Insulated Crimp Terminals
Gerelateerde Links
- JST 12 AWG to 10 AWG 14 mm Pin Length, Yellow
- JST 22 AWG to 16 AWG 12 mm Pin Length, Red
- JST 26 AWG to 22 AWG 10 mm Pin Length, Yellow
- JST 16 AWG to 14 AWG 12 mm Pin Length, Blue
- JST Insulated Crimp Pin Connector, 16 AWG to 14 AWG
- JST Insulated Crimp Pin Connector, 22 AWG to 16 AWG
- JST Splice Connector, Insulated
- JST Yellow, Insulated