StarTech.com Hand Crimp Tool for Networking and Telephone Cable, RJ11 Connector, RJ45 Ethernet Connector
- RS-stocknr.:
- 192-9584
- Fabrikantnummer:
- RJ4511TOOL
- Fabrikant:
- StarTech.com
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 192-9584
- Fabrikantnummer:
- RJ4511TOOL
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| For Use With | Networking and Telephone Cable, RJ11 Connector, RJ45 Ethernet Connector | |
| Overall Length | 195 mm | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Crimp Tool | ||
Operation Hand | ||
For Use With Networking and Telephone Cable, RJ11 Connector, RJ45 Ethernet Connector | ||
Overall Length 195 mm | ||
StarTech.com Strip and Crimp Tool for RJ45 and RJ11 - RJ4511TOOL
This multipurpose hand-crimping tool from StarTech.com is the ideal choice for electrical and network cable joining. It incorporates a crimper and a stripper into a single device, so you don't need two tools for separate jobs. You can use it to crimp on both RJ45 (Registered Jack) and RJ11 connectors, making it a versatile choice for a variety of tasks.
Features and Benefits
Sturdy materialThis tool is made from a robust metal material thats highly resistant to wear for a long service life.
Ergonomic designThe easy-grip handle on this crimper means you can comfortably carry out various cable joining operations without fatigue.
Ergonomic designThe easy-grip handle on this crimper means you can comfortably carry out various cable joining operations without fatigue.
Applications
• Light weight of 343g for ease of handling, transport and storage
• Sharp cable stripper for precise cuts
• Compatible with both telephone and network cables for versatility
• Sharp cable stripper for precise cuts
• Compatible with both telephone and network cables for versatility
This RJ45 crimper/RJ11 crimper saves valuable time and effort on any related cable job acting as both cable crimper and cable stripper.
FAQs
RJ45 Ethernet connector crimp socket
RJ11 connector crimp socket
Wire stripper
Easy grip handle
Crimp on both RJ11 and RJ45 cable connectors from a single tool with a built-in wire stripper for extra convenience
Sturdy metal construction for reliability even after heavy use
Backed by a StarTech.com 2-year warranty and free lifetime technical support
Applications
Dual RJ45 female connectors
RJ11 connector crimp socket
Wire stripper
Easy grip handle
Crimp on both RJ11 and RJ45 cable connectors from a single tool with a built-in wire stripper for extra convenience
Sturdy metal construction for reliability even after heavy use
Backed by a StarTech.com 2-year warranty and free lifetime technical support
Applications
Dual RJ45 female connectors
What are the advantages of crimping?Crimping tools create an air-tight seal between the cable and the connector, protecting cables from moisture, dirt and debris. Crimping also offers stronger, more reliable connections than soldering. It saves you time and effort as you simply place the cable and connector into the crimping tool and squeeze the handle.