Hummel M 23 EMV Leistung Hummel 7000900901 Hand Crimp Tool
- RS-stocknr.:
- 288-4275
- Artikelnummer Distrelec:
- 180-45-384
- Fabrikantnummer:
- 7000900901
- Fabrikant:
- Hummel
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4275
- Artikelnummer Distrelec:
- 180-45-384
- Fabrikantnummer:
- 7000900901
- Fabrikant:
- Hummel
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
| Merk | Hummel | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| Ratcheting | No | |
| Series | M 23 EMV Leistung Hummel | |
| Model Number | 7000900901 | |
| Alles selecteren | ||
|---|---|---|
Merk Hummel | ||
Product Type Crimp Tool | ||
Operation Hand | ||
Ratcheting No | ||
Series M 23 EMV Leistung Hummel | ||
Model Number 7000900901 | ||
- Land van herkomst:
- DE
The Hummel Crimp Pliers are designed for crimping electrical connectors onto wires within a range of 0.25mm² to 4mm². These pliers provide a reliable and precise crimping action, ensuring secure connections in electrical installations.
RoHS compliant
Gerelateerde Links
- Hummel M 23 EMV Leistung Hummel Series Female Crimp Contact 18AWG Max
- Hummel M 23 EMV Leistung Hummel Series Male Crimp Contact 18 AWG Max
- Hummel Circular Connector Cable Socket M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Female M 23 EMV Hummel Series
- Hummel Circular Connector Cable Plug IP67, M 23 EMV Hummel Series
- Hummel Connector Panel Mount Socket IP69K M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Male IP69K, M 23 EMV Hummel Series
- Hummel Industrial Circular Connector Cable Socket IP67, M 23 EMV Hummel Series