Klauke, L Crimp Die Set
- RS-stocknr.:
- 459-6224
- Fabrikantnummer:
- HL470
- Fabrikant:
- Klauke
2 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 133,38
(excl. BTW)
€ 161,39
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 133,38 |
5 - 24 | € 117,65 |
25 + | € 110,30 |
- RS-stocknr.:
- 459-6224
- Fabrikantnummer:
- HL470
- Fabrikant:
- Klauke
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Battery Operated Hydraulic Crimp Tool
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.
Features and Benefits:
An ergonomic design that also permits one-handed operation
Battery may be fast charged in 40 minutes
Tool is supplied with charger and battery in a strong carry case
Carry case has internal compartments to contain die sets
Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
The Crimping cycle is 4 seconds
A Battery Capacity of 2Ah
Provides approx. 85 Crimping Cycles per Charge
Weight including battery is 1.6kg
An ergonomic design that also permits one-handed operation
Battery may be fast charged in 40 minutes
Tool is supplied with charger and battery in a strong carry case
Carry case has internal compartments to contain die sets
Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
The Crimping cycle is 4 seconds
A Battery Capacity of 2Ah
Provides approx. 85 Crimping Cycles per Charge
Weight including battery is 1.6kg
Note
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Wire Size mm² | 70mm² |
Terminal Insulation | Uninsulated |
Series | L |