- RS-stocknr.:
- 827-4666
- Fabrikantnummer:
- X1G004171001912
- Fabrikant:
- EPSON
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-4666
- Fabrikantnummer:
- X1G004171001912
- Fabrikant:
- EPSON
Datasheets
Wetgeving en compliance
Productomschrijving
SG-210STF Crystal Oscillator (SPXO)
SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.
Crystal Oscillators 2x2.5mm Ceramic case
Specificaties
Kenmerk | Waarde |
---|---|
Oscillator Type | XO |
Output Frequency | 12.288MHz |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.8mm |
Maximum Operating Temperature | 105°C |
Dimensions | 2.5 x 2 x 0.8mm |
- RS-stocknr.:
- 827-4666
- Fabrikantnummer:
- X1G004171001912
- Fabrikant:
- EPSON