- RS-stocknr.:
- 173-2309
- Fabrikantnummer:
- Q22FA2380120112
- Fabrikant:
- EPSON
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-2309
- Fabrikantnummer:
- Q22FA2380120112
- Fabrikant:
- EPSON
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | FA-238 |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | ±50ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 173-2309
- Fabrikantnummer:
- Q22FA2380120112
- Fabrikant:
- EPSON