- RS-stocknr.:
- 184-7826
- Fabrikantnummer:
- NX3225SA-24.000M-STD-CSR-3
- Fabrikant:
- NDK
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-7826
- Fabrikantnummer:
- NX3225SA-24.000M-STD-CSR-3
- Fabrikant:
- NDK
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
Ideal for such as bluetooth, Wifi, smartphone and tablet pc.
Compact and thin. (3.2 ´ 2.5 ´ 0.55 mm)
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Specificaties
Kenmerk | Waarde |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.55mm |
Dimensions | 3.2 x 2.5 x 0.55mm |
Frequency Tolerance | ±15ppm |
Frequency Stability | ±25ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS-stocknr.:
- 184-7826
- Fabrikantnummer:
- NX3225SA-24.000M-STD-CSR-3
- Fabrikant:
- NDK