Euroquartz 3.5795MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
- RS-stocknr.:
- 693-8844
- Fabrikantnummer:
- 3.579545MHz 49USMX/30/50/-40+85/18pF/ATF
- Fabrikant:
- Euroquartz
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 693-8844
- Fabrikantnummer:
- 3.579545MHz 49USMX/30/50/-40+85/18pF/ATF
- Fabrikant:
- Euroquartz
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
| Merk | Euroquartz | |
| Standard Frequency | 3.5795MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 12.4mm | |
| Width | 4.5mm | |
| Height | 4.2mm | |
| Dimensions | 12.4 x 4.5 x 4.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Euroquartz | ||
Standard Frequency 3.5795MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 12.4mm | ||
Width 4.5mm | ||
Height 4.2mm | ||
Dimensions 12.4 x 4.5 x 4.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||