Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- RS-stocknr.:
- 285-0525
- Fabrikantnummer:
- 055651
- Fabrikant:
- Bourns
Subtotaal (1 tray van 120 eenheden)*
€ 396,48
(excl. BTW)
€ 479,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 120 + | € 3,304 | € 396,48 |
*prijsindicatie
- RS-stocknr.:
- 285-0525
- Fabrikantnummer:
- 055651
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Current Transformer | |
| Series | 0556XX | |
| Primary DC Resistance | 0.47Ω | |
| Inductance | 24 mH | |
| Primary Current | 40A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 17.5mm | |
| Width | 18 mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 300kHz | |
| Minimum Operating Frequency | 10kHz | |
| Turns Ratio | 1 : 2500 | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Current Transformer | ||
Series 0556XX | ||
Primary DC Resistance 0.47Ω | ||
Inductance 24 mH | ||
Primary Current 40A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Depth 17.5mm | ||
Width 18 mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 300kHz | ||
Minimum Operating Frequency 10kHz | ||
Turns Ratio 1 : 2500 | ||
- Land van herkomst:
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
Gerelateerde Links
- Bourns 0556 Series Current Transformer Current Transformer 4.16736111111111A
- Bourns 0556 Series Current Transformer Current Transformer 83.3340277777778A
- Bourns 0556 Series Current Transformer Current Transformer 8.33402777777778A
- Bourns 0556 Series Current Transformer Current Transformer 41.6673611111111A
- Bourns 0556 Series Current Transformer Current Transformer 12.5006944444444A
- Bourns 0556 Series Current Transformer Current Transformer 16.6673611111111A
- Bourns 0556 Series Current Transformer Current Transformer 20.8340277777778A
- Bourns 0556 Series Current Transformer Current Transformer 25.0006944444444A