HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 736-772
- Fabrikantnummer:
- 09670095602
- Fabrikant:
- HARTING
Subtotaal (1 zak van 100 eenheden)*
€ 398,47
(excl. BTW)
€ 482,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 398,47 | € 3,985 |
*prijsindicatie
- RS-stocknr.:
- 736-772
- Fabrikantnummer:
- 09670095602
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Land van herkomst:
- DE
The HARTING D Sub Male Crimp Connector with 9 contacts is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Crimp termination provides secure and reliable electrical connections
Male contact gender allows for versatile integration in systems
Size D-Sub 1 accommodates a range of applications
Thermoplastic resin housing offers durability and resistance to environmental factors
Plated steel Shell enhances mechanical strength and protection
Maximum operating temperature of 125 °C supports high-performance applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Fixing flange with 4-40 UNC thread simplifies installation on PCBs
Complies with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the housing material for this product?
Housing Material: Fibreglass Thermoplastic Resin
Gerelateerde Links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- Spring Clamps
- Draw Wires & Fish Tapes | Wire Fish Tape
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Connector Wrenches
