HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- RS-stocknr.:
- 737-198
- Fabrikantnummer:
- 09662536611
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 653,94
(excl. BTW)
€ 791,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 653,94 | € 6,539 |
*prijsindicatie
- RS-stocknr.:
- 737-198
- Fabrikantnummer:
- 09662536611
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- RO
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Wave soldering termination allows for secure and efficient assembly
Rated current of 6.5 A supports reliable power transmission
Female connector design facilitates easy integration into existing systems
Size D-Sub 2 fits standard mounting requirements for PCB applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from plated steel provides additional protection
15 contacts with a grounding pin ensure stable connections
Copper alloy contacts with noble metal plating improve conductivity
Operating temperature range from -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for enhanced performance
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the fixing flange and thread M3.
