HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 773,94

(excl. BTW)

€ 936,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 773,94

*prijsindicatie

RS-stocknr.:
739-935
Fabrikantnummer:
09552697811741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Reflow soldering termination (SMT) allows for efficient assembly on PCBs

Rated current of 5 A supports a wide range of applications

Male connector design ensures secure connections

D-Sub Shell size 2 fits standard mounting requirements

Liquid crystal polymer housing offers excellent thermal stability

Steel Shell with nickel plating enhances durability and corrosion resistance

15 contacts MADE from copper alloy ensure reliable electrical performance

Noble metal over nickel plating improves conductivity and longevity

Fixing flange with thread M3 simplifies installation and mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and thread M3.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.