HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 1.341,56

(excl. BTW)

€ 1.623,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 24 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.341,56

*prijsindicatie

RS-stocknr.:
744-504
Fabrikantnummer:
09554557621741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

37

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type designed for standard interfaces in automation, ensuring compatibility with industry norms

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Female connector configuration allows for versatile integration in systems

D-Sub Shell size 4 accommodates a Compact design for space-constrained applications

Housing MADE from liquid crystal polymer offers excellent thermal stability

Shell constructed from nickel-plated steel provides durability and corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for seamless connectivity

Installed in outdoor electrical enclosures requiring robust protection

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for enhanced data flow

Can this be used outdoors or in harsh environments?


Yes, it is suitable for outdoor use with IP-rated protection.

Gerelateerde Links