STMicroelectronics BD677A NPN Darlington Transistor, 4 A 60 V HFE:750, 3-Pin SOT-32

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
168-6175
Fabrikantnummer:
BD677A
Fabrikant:
STMicroelectronics
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

STMicroelectronics

Transistor Type

NPN

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-32

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

2.8 V

Maximum Collector Cut-off Current

0.2mA

Dimensions

7.8 x 2.7 x 10.8mm

Width

2.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Height

10.8mm

Length

7.8mm

NPN Darlington Transistors, STMicroelectronics



Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Gerelateerde Links