Jumo Data Acquisition Receiver for Use with Data Acquisition Receiver
- RS-stocknr.:
- 279-842
- Fabrikantnummer:
- 902931/30-8-10-25/000
- Fabrikant:
- Jumo
Subtotaal (1 eenheid)*
€ 546,85
(excl. BTW)
€ 661,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 546,85 |
*prijsindicatie
- RS-stocknr.:
- 279-842
- Fabrikantnummer:
- 902931/30-8-10-25/000
- Fabrikant:
- Jumo
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
| Merk | Jumo | |
| Accessory Type | Receiver | |
| Product Type | Data Acquisition Receiver | |
| For Use With | Data Acquisition | |
| Standards/Approvals | IC, FCC, cULus, DIN EN 60715 | |
| Alles selecteren | ||
|---|---|---|
Merk Jumo | ||
Accessory Type Receiver | ||
Product Type Data Acquisition Receiver | ||
For Use With Data Acquisition | ||
Standards/Approvals IC, FCC, cULus, DIN EN 60715 | ||
- Land van herkomst:
- DE
The Jumo The Jumo Radio receiver is used in conjunction with compatible transmitters for mobile or stationary measurement of physical quantities. By utilizing advanced wireless technology operating at the industrial radio frequency of 868.4 MHz, installation effort is significantly reduced. Cable connections are unnecessary, as the radio-based sensor technology also functions reliably in harsh industrial environments. The included Lambda/4 antenna with a 50-ohm impedance can be directly screwed on or mounted externally. When using the optional antenna wall bracket with a 3-meter antenna cable, the free-field range is 300 meters. The measured values received from the transmitter are processed, displayed, and made available as linear current or voltage signals (0(4) to 20 mA, 0 to 10 V) and via the digital RS485 interface.
A front-facing connector for a PC interface with TTL/RS232 or USB/TTL converter is provided for connecting the receiver to a PC
The receiver, housed in a DIN rail enclosure, is designed for mounting on a 35 x 7.5 mm DIN rail according to DIN EN 60715
The screw terminals for electrical connections are arranged on different levels, with a maximum wire cross-section of 2.5 mm²
The device is powered by an AC/DC 20 to 30 V, 48 to 63 Hz supply
Operation and configuration can be performed via the keyboard in conjunction with a two-line LCD display or more conveniently through a setup program Parameters such as filter constants, offset, alarms, and min/max value tracking can be set separately for each channel
Gerelateerde Links
- Jumo Data Acquisition Receiver for Use with Data Acquisition Receiver
- Jumo Data Acquisition Receiver for Use with Data Acquisition
- Jumo Data Acquisition Receiver 240V ac -20 °C
- Jumo Data Acquisition Module for Use with Data Acquisition Connector
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Data Acquisition
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature