- RS-stocknr.:
- 190-0024P
- Fabrikantnummer:
- MAX1672EEE+
- Fabrikant:
- Maxim Integrated
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (geleverd in een tube)
€ 6,99
(excl. BTW)
€ 8,46
(incl. BTW)
Aantal stuks | Per stuk |
2 + | € 6,99 |
- RS-stocknr.:
- 190-0024P
- Fabrikantnummer:
- MAX1672EEE+
- Fabrikant:
- Maxim Integrated
Wetgeving en compliance
Productomschrijving
Step-Up DC-DC Converters with Linear Regulator, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 11 V |
Maximum Output Current | 300mA |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable, Fixed |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.99mm |
Line Regulation | 0.15 %/V |
Length | 4.98mm |
Switching Regulator | Yes |
Dimensions | 4.98 x 3.99 x 1.55mm |
Load Regulation | 0.003 %/mA |
Height | 1.55mm |
- RS-stocknr.:
- 190-0024P
- Fabrikantnummer:
- MAX1672EEE+
- Fabrikant:
- Maxim Integrated