XP Power IML02 DC-DC Converter, ±5V dc/ ±200mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS-stocknr.:
- 124-0975
- Fabrikantnummer:
- IML0215D05
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-0975
- Fabrikantnummer:
- IML0215D05
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
XP Power - IML02 Series of Isolated DC-DC Converters
XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.
Features and Benefits
Suitable for world wide medical approvals.
SIP07 Package.
-40°C to +85°C operation range.
Full load at 85°C ambient.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.
XP Power - Isolated DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 13.5 → 16.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 15 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 4kV ac |
Length | 19.5mm |
Depth | 12.5mm |
Width | 9.8mm |
Series | IML02 |
Load Regulation | 0.1 |
Standards Met | CB IEC60601-1, CSA C22.2 No. 60601-1, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV EN 60601-1, UL ANSI/AAMI ES60601-1 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Medical Approved | Yes |