Cosel DBS Isolated DC-DC Converter, 15V dc/ 10A Output, 45 → 160 V dc Input, 150W, PCB Mount, +85°C Max Temp
- RS-stocknr.:
- 132-5414
- Fabrikantnummer:
- DBS150A15
- Fabrikant:
- Cosel
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 132-5414
- Fabrikantnummer:
- DBS150A15
- Fabrikant:
- Cosel
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
DBS Series
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.
Features and Benefits
• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
Cosel Isolated DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 45 → 160 V dc |
Power Rating | 150W |
Input Voltage Nominal | 110 V dc |
Output Current | 10A |
Mounting Type | PCB Mount |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 14.4 → 15.6V |
Isolation Voltage | 3 kV ac, 500 V dc |
Depth | 12.7mm |
Length | 116.8mm |
Width | 61mm |
Series | DBS |
Load Regulation | 150mV |
Minimum Temperature | -20°C |
Efficiency | 86% |
Maximum Temperature | +85°C |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |