XP Power IV DC/DC Converter, 15V dc/ 0.6 A, 9V Input, 3V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin

Afbeelding representeert productcategorie

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
167-3116
Artikelnummer Distrelec:
304-40-273
Fabrikantnummer:
IV1215SA
Fabrikant:
XP Power
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V

Minimum Input Voltage

3V

Output Current 1

0.6A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Series

IV

Standards/Approvals

No

Length

19.5mm

Depth

10mm

Width

6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

78%

XP Power - IV Series of Isolated DC-DC Converters


The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

1 W, Isolated DC-DC converters

3000 VDC in isolation, 4000 & 6000 VDC options available

Single and dual output

Available in either a DIP or SIP package

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


Gerelateerde Links