Murata Power Solutions MGJ6 DC-DC Converter, 24V dc/ 42mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +105°C
- RS-stocknr.:
- 173-6915
- Fabrikantnummer:
- MGJ6Q05P24MC-R7
- Fabrikant:
- Murata Power Solutions
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23-10-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 haspel 23
€ 565,73
(excl. BTW)
€ 684,53
(incl. BTW)
Reel(s) | Per reel | Per stuk* |
1 - 4 | € 565,73 | € 24,597 |
5 - 9 | € 548,76 | € 23,859 |
10 - 24 | € 531,79 | € 23,121 |
25 - 49 | € 514,82 | € 22,383 |
50 + | € 497,85 | € 21,646 |
*prijsindicatie |
- RS-stocknr.:
- 173-6915
- Fabrikantnummer:
- MGJ6Q05P24MC-R7
- Fabrikant:
- Murata Power Solutions
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Offering Three isolated output voltages of 24V, the MGJ6 series of DC-DC converters is ideal for simultaneously powering high side and low side gate drive circuits for IGBTs, Silicon and Silicon Carbide Mosfets in full bridge circuits. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
Patents protected
No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs for all gate drive
+15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
5V, 12V & 24V input voltages
105°C operating temperature
No opto feedback
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Configurable dual outputs for all gate drive
+15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μs at 1.6kV
Characterised partial discharge performance
14mm Creepage and clearance
Ultra low coupling capacitance 13pF
DC link voltage 3kVDC
5V, 12V & 24V input voltages
105°C operating temperature
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 1 W, 3W |
Input Voltage Nominal | 5 V dc |
Output Current | 42 mA, 125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 4 |
Package | SMA |
Isolation Voltage | 5.7kV dc |
Length | 44.07mm |
Width | 22.61mm |
Depth | 13.85mm |
Series | MGJ6 |
Load Regulation | 0.03 |
Minimum Temperature | -40°C |
Efficiency | 79.5% |
Maximum Temperature | +105°C |
Standards Met | ANSI/AAMI ES60601-1, UL 60950 |
- RS-stocknr.:
- 173-6915
- Fabrikantnummer:
- MGJ6Q05P24MC-R7
- Fabrikant:
- Murata Power Solutions