XP Power HRL30 DC-DC Converter, 0 → -600V dc/ 50mA Output, 22 → 30 V dc Input, 30W, Through Hole, +70°C
- RS-stocknr.:
- 189-5030
- Fabrikantnummer:
- HRL3024S600N
- Fabrikant:
- XP Power
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 636,22
(excl. BTW)
€ 769,83
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 636,22 |
5 - 9 | € 617,13 |
10 - 24 | € 598,05 |
25 - 49 | € 578,96 |
50 + | € 559,87 |
- RS-stocknr.:
- 189-5030
- Fabrikantnummer:
- HRL3024S600N
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design topology which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for wide range of high voltage applications.
+24VDC Input [22 to 30V]
Output Voltage & Current Regulated
0 to 100% Programmable Voltage & Current
Voltage & Current Monitor Outputs
Operating Temperature: -40°C to +70°C
Short Circuit, Arc, and Overload Protections
On-board +5V Reference
Efficiency >80%
Low Ripple <0.05%
Premier Thermal Performance
Applications
Mass Spectrometry
Electrophoresis
E-beam/Ion Beam
Electrostatic Chuck
Capacitor Charging
Photo Multiplier Tube
Scanning Electron Microscopes
Output Voltage & Current Regulated
0 to 100% Programmable Voltage & Current
Voltage & Current Monitor Outputs
Operating Temperature: -40°C to +70°C
Short Circuit, Arc, and Overload Protections
On-board +5V Reference
Efficiency >80%
Low Ripple <0.05%
Premier Thermal Performance
Applications
Mass Spectrometry
Electrophoresis
E-beam/Ion Beam
Electrostatic Chuck
Capacitor Charging
Photo Multiplier Tube
Scanning Electron Microscopes
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 0 → -600V dc |
Input Voltage Range | 22 → 30 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 50mA |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Width | 50.8mm |
Depth | 18.6mm |
Length | 76.2mm |
Series | HRL30 |
Load Regulation | 0.0001 |
Minimum Temperature | -40°C |
Efficiency | 85% |
Maximum Temperature | +70°C |