The Pmod Shield-Uno is an expansion board compatible with the PIC32MX-based uC32 board (RS 775-7346). The board provides five Digilent 12-pin Pmod™ connectors for Digilent peripheral modules. Note: when plugged into a standard Arduino Uno R3 format processor board, only two Pmod connectors are available. See compatibility guide under 'Technical Reference'.
Designed to help connect a range of Pmods directly, the additional circuitry and connectors on the Pmod shield-uno removes the need for countless cables and wires for connection making it cleaner and far easier to assemble your board.
Whats on-board? • 5 x 12-pin (2x6) Pmod connectors with TVS ESD protection • Jumper links for each Pmod connector to select +3.3/+5V power supply • 6-pin header for SPI serial bus • I²C serial bus daisy-chain connector • GPIO, SPI, UART, and I2C support • Jumper links for optional 2.2kΩ pull-ups on I²C bus SDA/SCL pins