- RS-stocknr.:
- 219-7816
- Fabrikantnummer:
- 3904040
- Fabrikant:
- WIKA
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 49,48
(excl. BTW)
€ 59,87
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 49,48 |
- RS-stocknr.:
- 219-7816
- Fabrikantnummer:
- 3904040
- Fabrikant:
- WIKA
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Temperature Measurement | 250 °C |
Dial Diameter | 80mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |