WIKA Dial Thermometer 60 °C, 3904113
- RS-stocknr.:
- 219-7824
- Fabrikantnummer:
- 3904113
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 53,81
(excl. BTW)
€ 65,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,81 |
*prijsindicatie
- RS-stocknr.:
- 219-7824
- Fabrikantnummer:
- 3904113
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | Centigrade | |
| Application | Pipe, Vessel, Heating Technology, Machine Building, Apparatus Construction | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Temperature Scale Centigrade | ||
Application Pipe, Vessel, Heating Technology, Machine Building, Apparatus Construction | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
Vrijgesteld
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs