- RS-stocknr.:
- 268-9291
- Fabrikantnummer:
- 48782687
- Fabrikant:
- WIKA
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 47,77
(excl. BTW)
€ 57,80
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 47,77 |
- RS-stocknr.:
- 268-9291
- Fabrikantnummer:
- 48782687
- Fabrikant:
- WIKA
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Temperature Measurement | 120 °C |
Best Accuracy | Class 1 per EN 13190 |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |