WIKA Dial Thermometer 120 °C, 48799533
- RS-stocknr.:
- 269-0006
- Fabrikantnummer:
- 48799533
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 144,88
(excl. BTW)
€ 175,30
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 144,88 |
*prijsindicatie
- RS-stocknr.:
- 269-0006
- Fabrikantnummer:
- 48799533
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Back Mount/Lower Mount | Lower | |
| Connection Design | union nut | |
| Dial Size | 100mm | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Back Mount/Lower Mount Lower | ||
Connection Design union nut | ||
Dial Size 100mm | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
Vrijgesteld
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
Gerelateerde Links
- WIKA Dial Thermometer 120 °C, 3628231
- WIKA Dial Thermometer 120 °C, 13470524
- WIKA Dial Thermometer 120 °C, 12156877
- WIKA Dial Thermometer 120 °C, 12013811
- WIKA Dial Thermometer 120 °C, 14138728
- WIKA Dial Thermometer 120 °C, 14138734
- WIKA Dial Thermometer 120 °C, 3904202
- WIKA Dial Thermometer 120 °C, 3904199