- RS-stocknr.:
- 269-0618
- Fabrikantnummer:
- 48768132
- Fabrikant:
- WIKA
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-07-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 538,74
(excl. BTW)
€ 651,88
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 538,74 |
- RS-stocknr.:
- 269-0618
- Fabrikantnummer:
- 48768132
- Fabrikant:
- WIKA
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- PL
Productomschrijving
The WIKA thermometer has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process industry. The thermometer, completely manufactured from stainless steel, is used particularly successfully in the chemical and petrochemical, oil and gas, and power engineering industries.
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
Case and stem from stainless steel
Various connection and case mounting designs
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Temperature Measurement | 60 °C |
Best Accuracy | Class 1 Per EN 13190 |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | F73 |