- RS-stocknr.:
- 406-111
- Fabrikantnummer:
- 09031642921
- Fabrikant:
- HARTING
19 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
56 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 4,32
(excl. BTW)
€ 5,23
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,32 |
10 + | € 3,60 |
- RS-stocknr.:
- 406-111
- Fabrikantnummer:
- 09031642921
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C1 |
Current Rating | 2A |
- RS-stocknr.:
- 406-111
- Fabrikantnummer:
- 09031642921
- Fabrikant:
- HARTING