- RS-stocknr.:
- 186-8942
- Fabrikantnummer:
- 233230 / 233230-E
- Fabrikant:
- ERNI
441 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 26,33
(excl. BTW)
€ 31,86
(incl. BTW)
Aantal stuks | Per stuk |
1 - 19 | € 26,33 |
20 - 74 | € 23,91 |
75 - 299 | € 21,56 |
300 - 599 | € 18,56 |
600 + | € 16,40 |
- RS-stocknr.:
- 186-8942
- Fabrikantnummer:
- 233230 / 233230-E
- Fabrikant:
- ERNI
Wetgeving en compliance
Productomschrijving
Type H
High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points
Approvals
UL,CSA
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 11 |
Gender | Male |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | b |
Type | H11 |
Pitch | 7.62mm |
Contact Plating | Gold |
Mounting Type | Through Hole |
Class Rating | C1 |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Housing Material | PBT |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 186-8942
- Fabrikantnummer:
- 233230 / 233230-E
- Fabrikant:
- ERNI