- RS-stocknr.:
- 542-4726
- Fabrikant:
- RS PRO
21 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 13,74
(excl. BTW)
€ 16,63
(incl. BTW)
Aantal stuks | Per stuk |
1 - 19 | € 13,74 |
20 - 74 | € 11,43 |
75 - 299 | € 9,56 |
300 - 599 | € 8,98 |
600 + | € 8,28 |
- RS-stocknr.:
- 542-4726
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Type Q & R Connectors
Class 1
True reverse system compatible with B and C types
True reverse system compatible with B and C types
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 96 |
Gender | Male |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Class Rating | C2 |
Current Rating | 4A |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Housing Material | PBT |