- RS-stocknr.:
- 865-8228
- Fabrikantnummer:
- 09221326922
- Fabrikant:
- HARTING
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
27 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 4,49
(excl. BTW)
€ 5,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 19 | € 4,49 |
20 + | € 3,61 |
- RS-stocknr.:
- 865-8228
- Fabrikantnummer:
- 09221326922
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/c |
Type | 2B |
Pitch | 2.54mm |
Contact Plating | Gold over Palladium Nickel over Nickel |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 22 |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 865-8228
- Fabrikantnummer:
- 09221326922
- Fabrikant:
- HARTING