- RS-stocknr.:
- 923-0780
- Fabrikantnummer:
- 09032646825
- Fabrikant:
- HARTING
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 100)
€ 2,473
(excl. BTW)
€ 2,992
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
100 - 400 | € 2,473 | € 247,30 |
500 - 900 | € 2,114 | € 211,40 |
1000 - 2400 | € 2,055 | € 205,50 |
2500 - 4900 | € 2,003 | € 200,30 |
5000 + | € 1,951 | € 195,10 |
*prijsindicatie |
- RS-stocknr.:
- 923-0780
- Fabrikantnummer:
- 09032646825
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |