- RS-stocknr.:
- 226-4458
- Fabrikantnummer:
- 932977106 GM 209 NJ grey
- Fabrikant:
- Hirschmann
29 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
175 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,10
(excl. BTW)
€ 3,75
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,10 |
10 - 24 | € 2,99 |
25 - 49 | € 2,72 |
50 + | € 2,28 |
- RS-stocknr.:
- 226-4458
- Fabrikantnummer:
- 932977106 GM 209 NJ grey
- Fabrikant:
- Hirschmann
Wetgeving en compliance
Productomschrijving
Belden Hirschmann Solenoid Valve Connector, 3-Pin Configuration, Field Attachable - GM Series - 932977106 GM 209 NJ grey
Choose this solenoid valve connector from Belden Hirschmann when you want to make quick in-field connections. Its plug-and-play design and screw connections make it a cinch to wire using just a screwdriver. Rigid housing with an IP65 rating means you can be sure of reliability, even in dusty or moist conditions. This adaptor is ideal for hooking up pneumatic equipment such as pressure sensors and flow monitors.
Features & Benefits
• Tough PA GF housing makes it compatible with harsh industrial settings
• Self-extinguishing to minimise the risk of fires spreading
• Integral PG9 cable gland to protect the connection
• Self-extinguishing to minimise the risk of fires spreading
• Integral PG9 cable gland to protect the connection
Applications
• Agricultural machinery
• Breweries
• Pharmaceutical manufacturing
• Automated assembly lines
• Breweries
• Pharmaceutical manufacturing
• Automated assembly lines
What size cables are compatible with this connector?
For versatility, you can use this adaptor with wires ranging in diameter between 4.5 and 7mm.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specificaties
Kenmerk | Waarde |
---|---|
Pole Format | 2P+E |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Indicator Light | No |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Grey |
Current Rating | 16A |
Protective Circuit | No |
Series | GM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |
- RS-stocknr.:
- 226-4458
- Fabrikantnummer:
- 932977106 GM 209 NJ grey
- Fabrikant:
- Hirschmann