Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V ac/dc Voltage
- RS-stocknr.:
- 358-5324
- Fabrikantnummer:
- 933916212 GDML 2011 LED 230 VR YE black
- Fabrikant:
- Hirschmann
34 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,52
(excl. BTW)
€ 11,52
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 9,52 |
10 - 24 | € 9,14 |
25 - 49 | € 8,74 |
50 + | € 8,35 |
- RS-stocknr.:
- 358-5324
- Fabrikantnummer:
- 933916212 GDML 2011 LED 230 VR YE black
- Fabrikant:
- Hirschmann
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
Belden Hirschmann Solenoid Valve Connector, Transparent PA Housing, Screw Terminals - GDML Series - 933916212 GDML 2011 LED 230 VR YE black
For pneumatic connections that stand the test of time, turn to this solenoid valve connector from Belden Hirschmann. The robust cable socket is made from wear-resistant PA plastic for longevity in harsh operating conditions. As this material resists corrosion, it's a practical choice for humid settings. A vibration-resistant design means the unit stays securely in place, even when it's connected to moving machinery, such as robots on automated assembly lines.
Features & Benefits
• IP65-rated connection when correctly mated is dust-tight and protected against water sprays from any direction
• Compatible with AC and DC power supplies for versatility
• Self-extinguishing to minimise the risk of fires spreading
• LED indicator lets you take quick status reads
• Compatible with AC and DC power supplies for versatility
• Self-extinguishing to minimise the risk of fires spreading
• LED indicator lets you take quick status reads
Applications
• Food and beverage industries
• Automotive manufacturing
• Automated assembly lines
• Aerospace technology
• Automotive manufacturing
• Automated assembly lines
• Aerospace technology
How do I mount this connector?
The socket has a central nut for quick mounting using just a screwdriver.
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specificaties
Kenmerk | Waarde |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 6 → 9mm |