SMC 2 DIN 43650 C Pneumatic Solenoid Coil Connector Male Indicator Light
- RS-stocknr.:
- 700-8871
- Artikelnummer Distrelec:
- 143-46-642
- Fabrikantnummer:
- K43
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 7,61
(excl. BTW)
€ 9,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 266 stuk(s) vanaf 17 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 7,61 |
| 5 - 9 | € 7,29 |
| 10 - 24 | € 7,13 |
| 25 + | € 6,98 |
*prijsindicatie
- RS-stocknr.:
- 700-8871
- Artikelnummer Distrelec:
- 143-46-642
- Fabrikantnummer:
- K43
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Pole Format | 2 | |
| Product Type | Pneumatic Solenoid Coil Connector | |
| DIN 43650 Type | DIN 43650 C | |
| Current | 21mA | |
| Contact Plating | Silver | |
| Indicator Light | Yes | |
| Connector Gender | Male | |
| Contact Material | Aluminium | |
| Colour | Black | |
| IP Rating | IP65 | |
| Contact Gender | Male | |
| Standards/Approvals | JISB8375-1981, CE marking, EMC Directive, IEC529, Low Energy Directive, TUV Rheinland EC Notified Body No. 0197 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Pole Format 2 | ||
Product Type Pneumatic Solenoid Coil Connector | ||
DIN 43650 Type DIN 43650 C | ||
Current 21mA | ||
Contact Plating Silver | ||
Indicator Light Yes | ||
Connector Gender Male | ||
Contact Material Aluminium | ||
Colour Black | ||
IP Rating IP65 | ||
Contact Gender Male | ||
Standards/Approvals JISB8375-1981, CE marking, EMC Directive, IEC529, Low Energy Directive, TUV Rheinland EC Notified Body No. 0197 | ||
Niet conform
- Land van herkomst:
- JP
SMC Pneumatic Solenoid Coil Connector, 24V DC Voltage, 3-Pin Connector Type - K43
This pneumatic solenoid coil connector is designed for seamless integration within automation systems. Ideal for electrical and mechanical industries, it ensures reliable solenoid coil connections. Manufactured by SMC, this connector facilitates efficient pneumatic operations, enabling devices to perform optimally in various applications.
Features & Benefits
• Facilitates secure solenoid coil connections with ease
• Compatible with a range of pneumatic connectors
• Simplifies installation and maintenance tasks
• Ensures high-performance operation in demanding environments
• Promotes durability and longevity in industrial applications
• Streamlines connectivity for various SMC solenoid products
Applications
• Used for connecting solenoid coils in automation systems
• Utilised in pneumatic actuator installations
• Ideal for electric solenoid coil projects
• Essential in assembly lines requiring quick-connect solutions
• Designed for use with pneumatic solenoid accessories
What is the role of this connector in pneumatic systems?
The connector plays a pivotal role in establishing reliable connections between solenoid coils and control circuits, enabling efficient operation of pneumatic mechanisms.
How does this connector impact maintenance routines?
Its design allows for quick disconnection and reconnection, significantly reducing the downtime associated with routine maintenance and troubleshooting tasks.
What types of environments is this connector suitable for?
It is suitable for diverse industrial environments, particularly where pneumatic processes are integral to operations, ensuring consistent performance under varied conditions.
Can this connector be used with other brands of solenoid products?
While specifically designed for SMC solenoid products, it may also be compatible with other brands, provided they adhere to similar connection specifications.
What distinguishes this connector from other types in the market?
Its user-friendly design enhances installation efficiency, while its robust construction ensures durability, making it a dependable choice for industrial applications.
Gerelateerde Links
- SMC Pneumatic Solenoid Coil Connector
- SMC Pneumatic Solenoid Coil Connector, Connector
- SMC Pneumatic Solenoid Coil Connector, Connector Assembly
- SMC X DIN 43650 BY Pneumatic Solenoid Coil Connector
- Festo Pneumatic Solenoid Coil Connector, DIN Connector
- SMC SY100 Solenoid Connector
- SMC Pneumatic Solenoid Valves
- SMC Pneumatic Solenoid Valve - Solenoid VXZ Series