Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female,
- RS-stocknr.:
- 180-6721
- Fabrikantnummer:
- 650-0400
- Fabrikant:
- Deltron
56 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 5,24
(excl. BTW)
€ 6,34
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 5,24 |
5 - 9 | € 4,84 |
10 - 24 | € 4,47 |
25 - 49 | € 4,21 |
50 + | € 3,94 |
- RS-stocknr.:
- 180-6721
- Fabrikantnummer:
- 650-0400
- Fabrikant:
- Deltron
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
A RANGE OF PROFESSIONAL CHASSIS MOUNTING SOCKETS,DESIGNED FOR PANEL MOUNTING VIA A SINGLE TURNED BRASS NUT.THESE SOCKETS INCORPORATE AN ANTI-ROTATIONAL LOCATING SPIGOT.THESE PARTS MATE WITH ALL STANDARD DIN LOCKABLE PLUGS.THEY ARE AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | Standard |
Mating Type | Lockable |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Brass |
Pole Format | 4P |
Contact Plating | Silver |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series Number | 650 |