- RS-stocknr.:
- 276-9129
- Fabrikantnummer:
- ABL8BPK24A07
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-05-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 202,49
(excl. BTW)
€ 245,01
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 202,49 |
- RS-stocknr.:
- 276-9129
- Fabrikantnummer:
- ABL8BPK24A07
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- PH
Productomschrijving
ABL 8BBU battery control modules and ABL 8BPK battery
For applications sensitive to power interruptions, the battery control modules are used to supply voltage after the network has been cut off, allowing for a back-up of the current values or the protection of certain actuators supplied with 24 Vdc.
Retaining duration is 9 minutes for 40 A and 2 hours for 1 A (according to the combination of control module/battery unit and charge).
Each battery module consists of lead acid batteries (two in series) and automotive fuse protection.
Only these modules are compatible with the ABL 8BBU series battery control modules.
Retaining duration is 9 minutes for 40 A and 2 hours for 1 A (according to the combination of control module/battery unit and charge).
Each battery module consists of lead acid batteries (two in series) and automotive fuse protection.
Only these modules are compatible with the ABL 8BBU series battery control modules.
The Schneider Electric backup battery module (storage capacity 7 ampere hour) supplies direct current voltage. It is designed to provide continuous auxiliary power during significant and long network power shortages. It provides long term backup power for power blackouts lasting more than a few seconds.
Sustainable
PVC free
PVC free
Specificaties
Kenmerk | Waarde |
---|---|
Input Voltage | 24V dc |
Type | Battery Module |
Width | 155mm |
- RS-stocknr.:
- 276-9129
- Fabrikantnummer:
- ABL8BPK24A07
- Fabrikant:
- Schneider Electric