- RS-stocknr.:
- 475-448
- Fabrikantnummer:
- 0457000000
- Fabrikant:
- Weidmüller
35 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 9,236
(excl. BTW)
€ 11,176
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 9,236 | € 46,18 |
*prijsindicatie |
- RS-stocknr.:
- 475-448
- Fabrikantnummer:
- 0457000000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Note
TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals.,Stock No.s 425-639 and 425-645 do not have DEMKO Approval
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
Approvals
n/a
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Jumper Bar |
Series | SAK |
For Use With | DIN Rail Terminal Blocks |