- RS-stocknr.:
- 270-1644
- Fabrikantnummer:
- PYDN-6.2-030Y
- Fabrikant:
- Omron
4 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 2,03
(excl. BTW)
€ 2,46
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 2,03 |
- RS-stocknr.:
- 270-1644
- Fabrikantnummer:
- PYDN-6.2-030Y
- Fabrikant:
- Omron
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
6.2 mm pitch
Maximum energising current: 32 A
The Omron short bars is for crossover wiring within one socket or between sockets. The short bars are installed before performing wiring work. The bar is inserted in hole in the correct orientation until all terminals are all the way in.
Short bar can be cut to as many poles as needed
Push in plus technology
Push in plus technology
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Short Bars |
Series | G2RV-SR, G3RV-SR |
For Use With | Slim I/O Relay |
Current Rating | 32A |
Mounting Type | Screw |