- RS-stocknr.:
- 489-5357
- Fabrikantnummer:
- 1050010000
- Fabrikant:
- Weidmüller
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,44
(excl. BTW)
€ 0,53
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 0,44 | € 2,20 |
*prijsindicatie |
- RS-stocknr.:
- 489-5357
- Fabrikantnummer:
- 1050010000
- Fabrikant:
- Weidmüller
Wetgeving en compliance
- Land van herkomst:
- RO
Productomschrijving
Weidmuller End Plate, Wemid Material, Direct Mounting - W Series - 1050010000
Place your terminal blocks in safe hands with this end plate from Weidmuller. It covers your unit to prevent dust and moisture from interfering with your equipment. You can also use it to boost workplace safety, as it helps to reduce the risk of contact with live parts. Thanks to its Wemid body, it withstands wear and impact for long-term service in harsh environments. The material also doubles as insulation to keep electrical hazards at bay.
Features & Benefits
• Light weight of 2.555g puts minimal strain on the terminal block
• Safe to use in challenging settings, thanks to a broad operating temperature range between -60°C and +130°C
• Compact dimensions of 56 (H) x 1.5 (W) x 33.5mm (D) for ease of installation in tight spaces
• Safe to use in challenging settings, thanks to a broad operating temperature range between -60°C and +130°C
• Compact dimensions of 56 (H) x 1.5 (W) x 33.5mm (D) for ease of installation in tight spaces
Applications
• Robotics and automation
• Heavy-duty industrial applications
• Electrical panels
• Heavy-duty industrial applications
• Electrical panels
Is this unit flame-resistant?
Yes, this unit self-extinguishes in 10 seconds or less, so it limits the spread of flames in the event of a fire.
How do I install this device?
You can screw this unit in place to ensure a secure, vibration-proof hold.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | End Plate |
Series | W |
For Use With | Terminal Block |
Mounting Type | Direct Mounting |
Colour | Black |
Material | Wemid |
Hazardous Area Certification | ATEX |
- RS-stocknr.:
- 489-5357
- Fabrikantnummer:
- 1050010000
- Fabrikant:
- Weidmüller