Phoenix Contact FBS 4-5 Series Jumper Bar
- RS-stocknr.:
- 652-9248
- Artikelnummer Distrelec:
- 304-28-559
- Fabrikantnummer:
- 3030187
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 4,94
(excl. BTW)
€ 5,975
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.575 stuk(s) vanaf 07 september 2026
- Plus verzending 1.060 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 0,988 | € 4,94 |
*prijsindicatie
- RS-stocknr.:
- 652-9248
- Artikelnummer Distrelec:
- 304-28-559
- Fabrikantnummer:
- 3030187
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | DIN Rail Terminal Accessory | |
| Accessory Type | Jumper Bar | |
| Series | FBS 4-5 | |
| Colour | Red | |
| Material | Copper | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type DIN Rail Terminal Accessory | ||
Accessory Type Jumper Bar | ||
Series FBS 4-5 | ||
Colour Red | ||
Material Copper | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
Phoenix Contact Jumper Bar, 4 Positions, 5.2mm Pitch - FBS 4-5 - 3030187
Use this jumper bar from Phoenix Contact to reliably distribute power across terminal blocks in your electrical circuit. It has four positions, so it can control four circuits at the same time, reducing the wiring needs of your setup. The copper contacts are highly conductive and have low resistance, giving you a dependable connection. With a current rating of 24A, you can use this unit in high-current consuming applications.
To ensure safe operation, a PA insulating cover is on hand to protect you from electric shocks. A pitch of 5.2mm provides enough spacing between the bar's contacts to prevent short circuits that could lead to fire outbreaks. It's compatible with terminal blocks in the CLIPLINE series and you'll find it used in the manufacturing industry, as well as in domestic wiring.
Features & Benefits
• RoHS certification indicates it contains only trace amounts of hazardous substances
• Plug-in mounting is simple and tool-free, saving time and effort
• UL94V0 rating means it's self-extinguishing and stops burning in 10 seconds in the event of a fire
• Can be modified with a simple cutting tool to suit your design needs
Gerelateerde Links
- Phoenix Contact FBS 5-5 Series Jumper Bar
- Phoenix Contact FBS 2-5 Series Jumper Bar
- Phoenix Contact FBS 5-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 4-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 5-5 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 4-4 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 10-5 Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS 3-5 Series Jumper Bar for Use with CLIPLINE Series